
T507108084AQ | |
|---|---|
DigiKey Part Number | T507108084AQ-ND |
Manufacturer | |
Manufacturer Product Number | T507108084AQ |
Description | SCR 1KV 125A TO-94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 125 A Standard Recovery Stud Mount TO-94 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 125 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 15 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1400A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-209AC, TO-94-4, Stud |
Voltage - On State (Vtm) (Max) 3.2 V | Supplier Device Package TO-94 |
Current - On State (It (AV)) (Max) 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $350.22767 | $10,506.83 |

