
R7220405ESOO | |
|---|---|
DigiKey Part Number | R7220405ESOO-ND |
Manufacturer | |
Manufacturer Product Number | R7220405ESOO |
Description | DIODE STD 400V 500A DO200AB BPUK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 500A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.25 V @ 1500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $119.54667 | $3,586.40 |

