
R7011203XXUA | |
|---|---|
DigiKey Part Number | R7011203XXUA-ND |
Manufacturer | |
Manufacturer Product Number | R7011203XXUA |
Description | DIODE STD REV 1.2KV 300A DO200AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 300A Chassis, Stud Mount DO-200AA, R62 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 9 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-200AA, R62 |
Current - Average Rectified (Io) 300A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 2.15 V @ 1500 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $290.33600 | $8,710.08 |

