
R5100415XXWA | |
|---|---|
DigiKey Part Number | R5100415XXWA-ND |
Manufacturer | |
Manufacturer Product Number | R5100415XXWA |
Description | DIODE STANDARD 400V 150A DO205AA |
Customer Reference | |
Detailed Description | Diode 400 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 7 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 mA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 470 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4240F | Microchip Technology | 0 | S4240F-ND | $85.81050 | Similar |

