PSS50S71F6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Powerex Inc.
In Stock: 0
Unit Price: $37.74300
Datasheet
PSS50S71F6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS50S71F6

DigiKey Part Number
835-1163-ND
Manufacturer
Manufacturer Product Number
PSS50S71F6
Description
IGBT IPM 600V 30A 38-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 30 A 38-PowerDIP Module (1.413", 35.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
38-PowerDIP Module (1.413", 35.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
9$47.70333$429.33
18$47.11667$848.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.