Parametric Equivalent

PSS30S71F6 | |
|---|---|
DigiKey Part Number | 835-1160-ND |
Manufacturer | |
Manufacturer Product Number | PSS30S71F6 |
Description | IGBT IPM 600V 30A 38-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A 38-PowerDIP Module (1.413", 35.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 38-PowerDIP Module (1.413", 35.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $37.74300 | $377.43 |


