Power Driver Module IGBT 3 Phase 600 V 20 A 38-PowerDIP Module (1.413", 35.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS20S71F6

DigiKey Part Number
835-1158-ND
Manufacturer
Manufacturer Product Number
PSS20S71F6
Description
IGBT IPM 600V 20A 38-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 38-PowerDIP Module (1.413", 35.90mm)
EDA/CAD Models
PSS20S71F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Powerex Inc.
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Type
IGBT
Package / Case
38-PowerDIP Module (1.413", 35.90mm)
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
9$31.29222$281.63
18$29.15889$524.86
108$28.76093$3,106.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.