
ND411235 | |
|---|---|
DigiKey Part Number | ND411235-ND |
Manufacturer | |
Manufacturer Product Number | ND411235 |
Description | DIODE MOD GP 1200V 350A POWRBLOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 350A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1000 A |
Manufacturer Powerex Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 10 µs |
Part Status Active | Current - Reverse Leakage @ Vr 30 mA @ 1200 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -40°C ~ 150°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case POW-R-BLOK™ Module |
Current - Average Rectified (Io) (per Diode) 350A | Supplier Device Package POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $255.74100 | $2,557.41 |

