
M81701FP | |
|---|---|
DigiKey Part Number | M81701FP-ND |
Manufacturer | |
Manufacturer Product Number | M81701FP |
Description | IC HALF BRIDGE DRIVER 2A 16SOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver AC Loads, Bulbs, General Purpose Power MOSFET 16-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 2A |
Manufacturer Powerex Inc. | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Supply 5V ~ 20V |
Part Status Obsolete | Voltage - Load 500V (Max) |
Output Configuration Half Bridge (2) | Operating Temperature -20°C ~ 125°C (TJ) |
Applications AC Loads, Bulbs, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 16-SOP |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 2.5Ohm LS, 10Ohm HS |

