
CM75DU-24F | |
|---|---|
DigiKey Part Number | CM75DU-24F-ND |
Manufacturer | |
Manufacturer Product Number | CM75DU-24F |
Description | IGBT MOD 1200V 75A 450W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge 1200 V 75 A 450 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 75A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 29 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
IGBT Type Trench | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package Module |
Power - Max 450 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $99.73800 | $997.38 |

