
CM50BU-24H | |
|---|---|
DigiKey Part Number | CM50BU-24H-ND |
Manufacturer | |
Manufacturer Product Number | CM50BU-24H |
Description | IGBT MOD 1200V 50A 400W MOD |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 50 A 400 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 50A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 7.5 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Full Bridge Inverter | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 50 A | Package / Case Module |
Power - Max 400 W | Supplier Device Package Module |

