
CM150DY-24H | |
|---|---|
DigiKey Part Number | 835-1080-ND |
Manufacturer | |
Manufacturer Product Number | CM150DY-24H |
Description | IGBT MOD 1200V 150A 1100W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 150 A 1100 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 150A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 30 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 150 A | Package / Case Module |
Power - Max 1100 W | Supplier Device Package Module |




