
CM150DU-12H | |
|---|---|
DigiKey Part Number | CM150DU-12H-ND |
Manufacturer | |
Manufacturer Product Number | CM150DU-12H |
Description | IGBT MOD 600V 150A 600W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 150 A 600 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 3V @ 15V, 150A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 13.2 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 150 A | Package / Case Module |
Power - Max 600 W | Supplier Device Package Module |




