
CM1200HA-24J | |
|---|---|
DigiKey Part Number | CM1200HA-24J-ND |
Manufacturer | |
Manufacturer Product Number | CM1200HA-24J |
Description | IGBT MOD 1200V 1200A 5800W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 1200 A 5800 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.1V @ 15V, 1200A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 6 mA |
Series | Input Capacitance (Cies) @ Vce 200 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1200 A | Package / Case Module |
Power - Max 5800 W | Supplier Device Package Module |




