Similar
Similar
Similar

CM100E3U-24H | |
|---|---|
DigiKey Part Number | CM100E3U-24H-ND |
Manufacturer | |
Manufacturer Product Number | CM100E3U-24H |
Description | IGBT MOD 1200V 100A 650W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 100 A 650 W Chassis Mount Module |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 100A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 15 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 650 W | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYN100N120C3H1 | IXYS | 1,079 | IXYN100N120C3H1-ND | $71.63000 | Similar |
| MID100-12A3 | IXYS | 0 | MID100-12A3-ND | $66.51667 | Similar |
| MID75-12A3 | IXYS | 0 | MID75-12A3-ND | $58.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $107.67000 | $1,076.70 |





