CD431490C | |
|---|---|
DigiKey Part Number | CD431490C-ND |
Manufacturer | |
Manufacturer Product Number | CD431490C |
Description | SCR MODULE 1.4KV 141A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 141 A Series Connection - All SCRs Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 141 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 100 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A @ 50Hz |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 100 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.4 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 90 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $52.63800 | $526.38 |

