
5888-2 | |
|---|---|
DigiKey Part Number | 5888-2-ND |
Manufacturer | |
Manufacturer Product Number | 5888-2 |
Description | TEST CLIP QFP 64 (4 X 16) |
Customer Reference | |
Detailed Description | QFP, 0.80mm Pitch Test Clip 64 (4 x 16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | QFP, 0.80mm Pitch | |
Number of Positions or Pins (Grid) | 64 (4 x 16) | |
Contact Finish | Gold | |
Contact Material | - |

