Similar



2BC-BNC-36 | |
|---|---|
DigiKey Part Number | 501-1733-ND |
Manufacturer | |
Manufacturer Product Number | 2BC-BNC-36 |
Description | TEST LEAD BNC TO BANANA 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | - | |
Color | Black |


