Brushed 10 ~ 60VDC Supply 30A 10 ~ 60V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3586

DigiKey Part Number
2183-3586-ND
Manufacturer
Manufacturer Product Number
3586
Description
MCP236 DUAL 30A 60VDC MTR CTRL
Customer Reference
Detailed Description
Brushed 10 ~ 60VDC Supply 30A 10 ~ 60V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
2
Series
Voltage - Load
10 ~ 60V
Packaging
Bulk
Current - Output
30A
Part Status
Active
Voltage - Supply
10 ~ 60VDC
Type
Module
Interface
CAN, Serial, USB
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.