
PTRH-1C-15S-X | |
|---|---|
DigiKey Part Number | 2634-PTRH-1C-15S-X-ND |
Manufacturer | |
Manufacturer Product Number | PTRH-1C-15S-X |
Description | RELAY GEN PURPOSE SPDT 30A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 10.25 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUL, cURus, UL |
Load - Max Switching 9000VA, 3300W | Relay Type |
Coil Current 57.7 mA | Coil Resistance 260 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.83980 | $283.98 |

