
IPEH-002021 | |
|---|---|
DigiKey Part Number | 2633-IPEH-002021-ND |
Manufacturer | PEAK-SYSTEM |
Manufacturer Product Number | IPEH-002021 |
Description | PCAN-USB ADAPTER |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PEAK-SYSTEM | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |







