
3273886 | |
|---|---|
DigiKey Part Number | 277-3273886-ND |
Manufacturer | |
Manufacturer Product Number | 3273886 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Green Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273886 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Current - UL 57 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Green |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 13 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 46.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.49000 | $10.49 |



