18 Position Terminal Block Black Middle 55.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273848

DigiKey Part Number
277-18368-ND
Manufacturer
Manufacturer Product Number
3273848
Description
TERM BLK 18POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Black Middle 55.4mm
Datasheet
 Datasheet
EDA/CAD Models
3273848 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
32 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-6mm²
Type
Middle
Features
Block of 9
Mounting Type
Direct Mount
Housing Color
Black
Number of Positions
18
Length
1.126" (28.60mm)
Number of Levels
1
Height (Max)
0.854" (21.70mm)
Terminal - Width
55.4mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
32 A
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.42000$13.42