
3240279 | |
|---|---|
DigiKey Part Number | 3240279-ND |
Manufacturer | |
Manufacturer Product Number | 3240279 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.575" (40.00mm) | |
Length | 6.56' (2.00m) | |
Width | 3.937" (100.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |


