Terminal Block Connector 4 Position Feed Through Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3209596

DigiKey Part Number
277-3209596-ND
Manufacturer
Manufacturer Product Number
3209596
Description
PT 2 5-QUATTRO-SG WH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1; Grounded
Terminal - Width
5.2mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.24000$12.24