



3001475 | |
|---|---|
DigiKey Part Number | 3001475-ND |
Manufacturer | |
Manufacturer Product Number | 3001475 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3001475 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 11mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.48000 | $17.48 |

