
2910339 | |
|---|---|
DigiKey Part Number | 277-18031-ND |
Manufacturer | |
Manufacturer Product Number | 2910339 |
Description | SPD TYPE 2 580VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 580VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910339 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 30 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2 kV |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cUL, UL |
Voltage - Continuous Operating (Max) (MCOV) 580VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790782 | Phoenix Contact | 0 | 277-1790782-ND | $84.70000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.58000 | $184.58 |

