
2907780 | |
|---|---|
DigiKey Part Number | 2907780-ND |
Manufacturer | |
Manufacturer Product Number | 2907780 |
Description | HMI MULTI PROCESS INDICATOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | - | |
Case Color | - | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Features | - | |
For Use With/Related Products | - |

