
2891029 | |
|---|---|
DigiKey Part Number | 277-14752-ND |
Manufacturer | |
Manufacturer Product Number | 2891029 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 12 ~ 48VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085214 | Phoenix Contact | 39 | 277-1085214-ND | $400.42000 | MFR Recommended |


