
1641578 | |
|---|---|
DigiKey Part Number | 277-13594-ND |
Manufacturer | |
Manufacturer Product Number | 1641578 |
Description | CONN DISTRIBUTOR 4POS TIN IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1641578 Models |
Category | Contact Finish - Mating Tin |
Mfr | Color Green |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination IDC | Contact Material Copper Zinc |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.14000 | $29.14 |

