9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491530

DigiKey Part Number
277-1491530-ND
Manufacturer
Manufacturer Product Number
1491530
Description
TERM BLOCK PLUG 5.08MM 9POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Wire Gauge or Range - AWG
12-20 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Features
Lever Actuated, Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Wire Strip Length
10mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Push-In Spring
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.583" (14.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.09000$17.09