
1420914 | |
|---|---|
DigiKey Part Number | 1420914-ND |
Manufacturer | |
Manufacturer Product Number | 1420914 |
Description | SLEEVE HOUSING B16 SCREW LOCKING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420914 Models |
Category | Thread Size M25 |
Manufacturer Phoenix Contact | Size / Dimension 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) |
Series | Housing Color Black |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.42000 | $82.42 |

