
1416345 | |
|---|---|
DigiKey Part Number | 1416345-ND |
Manufacturer | |
Manufacturer Product Number | 1416345 |
Description | STA CONNECTOR SET B10 METAL HOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1416345 Models |
Category | Number of Positions 10+Ground |
Manufacturer Phoenix Contact | Size B10 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base | Includes 6 pcs - 1 Base, 1 Cable Gland, 1 Cover, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.39000 | $142.39 |

