Connector Programming Port - Circuit Breaker, Data, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415761

DigiKey Part Number
277-18188-ND
Manufacturer
Manufacturer Product Number
1415761
Description
HVYPRT W/2 120V OTL RJ45 3A BKR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Programming Port - Circuit Breaker, Data, Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Programming Port - Circuit Breaker, Data, Power
For Use With/Related Products
-
Specifications
AC Outlet (2), Circuit Breaker, RJ45 Jack to RJ45 Jack, Terminal Block, Quick Connects
Ratings
Cat5e, IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$390.91000$390.91
Manufacturers Standard Package