
1411915 | |
|---|---|
DigiKey Part Number | 1411915-ND |
Manufacturer | |
Manufacturer Product Number | 1411915 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411915 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.93000 | $12.93 |

