
1404352 | |
|---|---|
DigiKey Part Number | 1404352-ND |
Manufacturer | |
Manufacturer Product Number | 1404352 |
Description | CABLE MOD 8P4C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1404352 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.46000 | $111.46 |

