
1051226 | |
|---|---|
DigiKey Part Number | 277-1051226-ND |
Manufacturer | |
Manufacturer Product Number | 1051226 |
Description | HC-M-B16-DOCK-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size B16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1051226 Models |
Category | Gender Female |
Manufacturer Phoenix Contact | Size B16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Alloy, Die Cast |
Part Status Active | Color Silver |
Number of Modules 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.11000 | $29.11 |

