




1017501 | |
|---|---|
DigiKey Part Number | 277-17502-ND |
Manufacturer | |
Manufacturer Product Number | 1017501 |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.02000 | $12.02 |
| 10 | $8.52200 | $85.22 |
| 25 | $7.50880 | $187.72 |
| 50 | $6.88960 | $344.48 |
| 100 | $6.38520 | $638.52 |
| 250 | $5.86844 | $1,467.11 |
| 500 | $5.57122 | $2,785.61 |
| 1,000 | $5.33855 | $5,338.55 |

