
0800463 | |
|---|---|
DigiKey Part Number | 0800463-ND |
Manufacturer | |
Manufacturer Product Number | 0800463 |
Description | LABEL ID/RATINGS 0.69"X0.31" YLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.69" L x 0.31" W (17.5mm x 7.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 0.69" L x 0.31" W (17.5mm x 7.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |

