
G32-A-1500-75-064 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1500-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1500-75-064 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 4000G |
Packaging Bulk | Size 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 5 | $13.56400 | $67.82 |
| 10 | $12.92000 | $129.20 |
| 30 | $12.03467 | $361.04 |
| 50 | $11.67260 | $583.63 |


