Parametric Equivalent
Parametric Equivalent

PYA15A120125 | |
|---|---|
DigiKey Part Number | 993-PYA15A120125-ND |
Manufacturer | |
Manufacturer Product Number | PYA15A120125 |
Description | AC/DC WALL MOUNT ADAPTER 12V 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.32" L x 1.61" W x 1.28" H (58.9mm x 40.9mm x 32.5mm) |
Voltage - Output 12V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSA15A-120P6-R | Phihong USA | 752 | 993-PSA15A-120P6-R-ND | $13.38000 | Parametric Equivalent |
| PYA18A120150 | Phihong USA | 0 | 993-PYA18A120150-ND | $10.49286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 10 | $9.21400 | $92.14 |
| 25 | $8.84880 | $221.22 |
| 50 | $8.62920 | $431.46 |
| 100 | $8.33680 | $833.68 |
| 250 | $7.89796 | $1,974.49 |
| 500 | $7.73344 | $3,866.72 |



