
SJ3.5-N | |
|---|---|
DigiKey Part Number | 2046-SJ3.5-N-ND |
Manufacturer | |
Manufacturer Product Number | SJ3.5-N |
Description | INDUCTIVE SLOT SEN 3.5MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Voltage - Supply 8.2V |
Manufacturer Pepperl+Fuchs, Inc. | Termination Style Cable Leads |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
Material - Body Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.65000 | $147.65 |
| 5 | $137.04200 | $685.21 |
| 10 | $133.09300 | $1,330.93 |
| 25 | $128.36560 | $3,209.14 |
| 50 | $125.13060 | $6,256.53 |
| 100 | $122.15950 | $12,215.95 |

