
RL28-55/47/82B/105 | |
|---|---|
DigiKey Part Number | 2046-RL28-55/47/82B/105-ND |
Manufacturer | |
Manufacturer Product Number | RL28-55/47/82B/105 |
Description | RETROREFLECTIVE SEN W/PLR FIL 17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 669.29" (17m) Module |
Datasheet | Datasheet |
Category | Sensing Light Infrared |
Manufacturer Pepperl+Fuchs, Inc. | Mounting Type Chassis Mount |
Packaging Box | Current - Supply 40 mA |
Part Status Active | Voltage - Supply 10V ~ 30V |
Sensing Distance 669.29" (17m) | Package / Case Module |
Sensing Method Retroreflective | Base Product Number |
Output Configuration PNP - Dark-ON/Light-ON - Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $541.57000 | $541.57 |
| 5 | $509.15600 | $2,545.78 |
| 10 | $497.06300 | $4,970.63 |
| 25 | $483.30680 | $12,082.67 |

