
PMI80-F90-IU-V1 | |
|---|---|
DigiKey Part Number | 2046-PMI80-F90-IU-V1-ND |
Manufacturer | |
Manufacturer Product Number | PMI80-F90-IU-V1 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 3.150" (0mm ~ 80mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 3.150" (0mm ~ 80mm) | Indicator LED |
Output Type Analog Current | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $732.06000 | $732.06 |

