
NMB5-18GM65-E2-FE-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB5-18GM65-E2-FE-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB5-18GM65-E2-FE-V1 |
Description | INDUCTIVE SEN 5MM PNP SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.73000 | $223.73 |
| 5 | $208.54200 | $1,042.71 |
| 10 | $202.88400 | $2,028.84 |
| 25 | $196.11160 | $4,902.79 |
| 50 | $191.47500 | $9,573.75 |

