
NBN3-F31-E8-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN3-F31-E8-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-F31-E8-V1 |
Description | INDUCTIVE SEN 3MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | NBN3-F31-E8-V1 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Flange Mount |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.70000 | $340.70 |
| 5 | $318.90400 | $1,594.52 |
| 10 | $310.77700 | $3,107.77 |
| 25 | $301.04640 | $7,526.16 |
| 50 | $294.38140 | $14,719.07 |

