Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB15-U1-E2

DigiKey Part Number
2046-NBB15-U1-E2-ND
Manufacturer
Manufacturer Product Number
NBB15-U1-E2
Description
INDUCTIVE SEN 15MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Module
Datasheet
 Datasheet
EDA/CAD Models
NBB15-U1-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Polyamide (PA)
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Ingress Protection
IP68, IP69K
Sensor Type
Inductive
Indicator
LED
Sensing Distance
0.591" (15mm)
Package / Case
Module
Output Type
PNP-NO, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$216.06000$216.06
5$201.32800$1,006.64
10$195.83800$1,958.38
25$189.26560$4,731.64
50$184.76620$9,238.31
Manufacturers Standard Package