
GL30-RT/32/40A/98A | |
|---|---|
DigiKey Part Number | 2046-GL30-RT/32/40A/98A-ND |
Manufacturer | |
Manufacturer Product Number | GL30-RT/32/40A/98A |
Description | PHOTO SEN 30MM SLOT PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.181" (30mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Category | Response Time 160µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.91000 | $445.91 |
| 5 | $418.46600 | $2,092.33 |
| 10 | $408.22700 | $4,082.27 |
| 25 | $395.96800 | $9,899.20 |

