
PT06E20-16P-027 | |
|---|---|
DigiKey Part Number | AIPT06E20-16P-027-ND |
Manufacturer | |
Manufacturer Product Number | PT06E20-16P-027 |
Description | PT 16C 16#16 PIN PLUG |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-16 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit |
Orientation N (Normal) | Base Product Number |

