Image for MS3106F18-1PXF187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106F18-1PXF187

DigiKey Part Number
IMS3106F18-1PXF187-ND
Manufacturer
Manufacturer Product Number
MS3106F18-1PXF187
Description
ER 10C 10#16 PIN PLUG
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
X
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp, Coupling Nut
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
18-1
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $24.53 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.